LTST-C150CKT

859-LTST-C150CKT
LTST-C150CKT

Mfr.:

Description:
Single Colour LEDs Red Clear 638nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

LITEON LTST-C150KDKT-10A
LITEON
Single Colour LEDs Chip LED 1206 TopView Red

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
638 nm
Red
20 mA
1.8 V
100 mW
Colorless
2.06 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 25 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.6 mm
Unit Weight: 91.112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.