LTST-C191TBKT-5A

LITEON
859-LTST-C191TBKT-5A
LTST-C191TBKT-5A

Mfr.:

Description:
Single Colour LEDs SMD LED Thin Blue 470nm 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15,243

Stock:
15,243
Can Dispatch Immediately
On Order:
35,000
20,000
Pending
15,000
Expected 06-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹12.86 ₹128.60
₹8.11 ₹811.00
₹6.34 ₹3,170.00
₹5.78 ₹5,780.00
₹5.22 ₹13,050.00
Full Reel (Order in multiples of 5000)
₹5.12 ₹25,600.00
₹3.73 ₹93,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
475 nm
Blue
20 mA
2.8 V
120 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 15 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Unit Weight: 116.875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.