LTST-C19GD2WT

LITEON
859-LTST-C19GD2WT
LTST-C19GD2WT

Mfr.:

Description:
Multi-Colour LEDs SMD LTST-C19GD2WT Full Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7,793

Stock:
7,793 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹63.36 ₹63.36
₹41.28 ₹412.80
₹27.58 ₹2,758.00
₹19.10 ₹9,550.00
₹16.87 ₹16,870.00
₹15.65 ₹39,125.00
Full Reel (Order in multiples of 5000)
₹14.35 ₹71,750.00
₹13.23 ₹1,32,300.00
₹12.67 ₹3,16,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGB LEDs
SMD/SMT
RGB
630 nm, 540 nm, 477 nm
130 deg, 130 deg, 130 deg
20 mA, 20 mA, 20 mA
2 V, 3.5 V, 3.5 V
75 mW, 80 mW, 80 mW
Colorless
Rectangular
Diffused
Brand: LITEON
Height: 0.4 mm
Length: 2.1 mm
Luminous Intensity: 100 mcd, 150 mcd, 40 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.