LTST-S115KGKFKT

LITEON
859-LTST-S115KGKFKT
LTST-S115KGKFKT

Mfr.:

Description:
Multi-Colour LEDs SMD LED Bi-Color Grn 15mcd/Org 40mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹16.59 ₹99,540.00
₹15.28 ₹1,37,520.00
₹14.82 ₹3,55,680.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bi-Color LEDs
SMD/SMT
1206 (3216 metric)
Orange, Green
20 mA
Colorless
Semitube
Brand: LITEON
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 40 mcd
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.