LTST-S321KGKT

LITEON
859-LTST-S321KGKT
LTST-S321KGKT

Mfr.:

Description:
Single Colour LEDs Green 571nm 35mcd Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17,904

Stock:
17,904
Can Dispatch Immediately
On Order:
24,000
Expected 19-10-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹15.84 ₹15.84
₹11.93 ₹119.30
₹7.73 ₹773.00
₹6.15 ₹3,075.00
₹5.68 ₹5,680.00
Full Reel (Order in multiples of 3000)
₹4.85 ₹14,550.00
₹4.38 ₹26,280.00
₹3.91 ₹35,190.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
Side Looker
571 nm
Green
20 mA
2 V
75 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1 mm
Length: 3 mm
Luminous Intensity: 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 2 mm
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.