LTW-150TK

LITEON
859-LTW-150TK
LTW-150TK

Mfr.:

Description:
White LEDs White 260MCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 36,100

Stock:
36,100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.93 ₹41.93
₹28.89 ₹288.90
₹20.59 ₹2,059.00
₹16.87 ₹8,435.00
₹15.65 ₹15,650.00
Full Reel (Order in multiples of 3000)
₹12.30 ₹36,900.00
₹11.65 ₹69,900.00
₹11.55 ₹1,03,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
1206 (3216 metric)
White
260 mcd
130 deg
20 mA
3.2 V
70 mW
3.2 mm
1.6 mm
1.1 mm
- 20 C
+ 80 C
Yellow
2.06 mm x 1.6 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 86.515 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.