LTW-670DS

LITEON
859-LTW-670DS
LTW-670DS

Mfr.:

Description:
White LEDs White Yellow Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10,977

Stock:
10,977
Can Dispatch Immediately
On Order:
12,000
Expected 16-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.68 ₹31.68
₹21.62 ₹216.20
₹14.72 ₹1,472.00
₹13.60 ₹6,800.00
₹12.30 ₹12,300.00
Full Reel (Order in multiples of 2000)
₹11.00 ₹22,000.00
₹9.97 ₹39,880.00
₹9.22 ₹92,200.00
₹9.04 ₹2,16,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
PLCC-2
White
280 mcd
120 deg
20 mA
3.5 V
120 mW
3.2 mm
2.7 mm
1.95 mm
- 30 C
+ 85 C
Yellow
Round Flat
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 129.598 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.