MOC3022

LITEON
859-MOC3022
MOC3022

Mfr.:

Description:
Triac & SCR Output Optocouplers Optocoupler TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,689

Stock:
3,689 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹28.98 ₹289.80
₹26.18 ₹2,618.00
₹22.18 ₹11,533.60
₹19.47 ₹20,248.80
₹18.36 ₹46,542.60
₹17.33 ₹86,736.65
₹16.21 ₹1,62,262.10
₹15.65 ₹3,91,641.25

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
Tube
Brand: LITEON
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 20 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.