M18-L-PLN

537-M18-L
M18-L-PLN

Mfr.:

Description:
Enclosures, Boxes & Cases UNPLATED 2X2 LID

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹217.11 ₹5,427.75
₹210.59 ₹10,529.50

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover
Steel
Unfinished
50.8 mm
50.8 mm
31.8 mm
Brand: LMB / Heeger
Features: Scratch resistant grain finish
Housing Colour: Unfinished
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: M-18LID PLAIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
CNHTS:
7612909000
USHTS:
7326908688
TARIC:
7612908000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.