FPNPT34B-R

LUTZE / Amphenol
844-FPNPT34B-R
FPNPT34B-R

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING PLASTIC NPT 3/4 BLACK, REDUCED INSERT, 20 pcs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹459.38 ₹459.38
₹446.33 ₹892.66
₹420.24 ₹2,101.20
₹409.99 ₹4,099.90
₹383.90 ₹7,678.00
₹365.27 ₹21,916.20
₹347.56 ₹34,756.00

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Conduit Fittings
Fittings
TOP-T
NPT 3/4 in
53.4 mm
Polyamide 6 (PA6)
Black
Threaded
Bulk
Brand: LUTZE / Amphenol
IP Rating: IP68
Series: Plastic NPT
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 24 g
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
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fittings

LUTZE Fittings include a range of products and are available in either plastic or metal construction. These fittings include locknuts, inserts, adapters, enlargers, reducers, and more. Simple installation, secure sealing, and integrated strain relief are among the features offered by the fittings. LUTZE Fittings feature robust construction and ensure an ideal solution for almost any application or environment.