28C0236-0DW-10

Laird Technologies
875-28C0236-0DW-10
28C0236-0DW-10

Mfr.:

Description:
Ferrite Beads 460ohms 100MHz 5A Thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,236

Stock:
3,236 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹83.96 ₹839.60
₹71.56 ₹1,789.00
₹64.76 ₹3,238.00
₹57.12 ₹5,712.00
₹47.15 ₹11,787.50
₹43.24 ₹21,620.00
₹39.88 ₹99,700.00

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
28C
Ferrite Beads on Leads
460 Ohms
5 A
10 mOhms
10 mm
6 mm
Bulk
Brand: Laird Technologies
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 2500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Axial Leaded Ferrite Bead
Unit Weight: 1.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.