4029

Laird Technologies
739-4029
4029

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 1.25x24x24in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,278.41 ₹22,278.41
₹20,765.16 ₹2,07,651.60
₹19,911.63 ₹4,97,790.75

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Foam Absorbers
Free Space Broadband Foam Absorber
Adhesive
609.6 mm
609.6 mm
31.75 mm
RF-RET
Bulk
Brand: Laird Technologies
Material: Polyurethane (PUR)
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921190090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb™ RF-RET Broadband Foam Absorbers

Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight open-celled reticulated foam absorbers that offer 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. RF-RET absorbers are used for antenna reflection reduction where broadband reduction coupled with a lightweight design is required. Laird Technologies Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.