BMI-S-230-F-R

Laird Technologies
739-BMI-S-230-F-R
BMI-S-230-F-R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-230 Frame 1.5 x 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946
Can Dispatch Immediately
On Order:
2,280
Expected 26-06-2026
3,420
Expected 14-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹238.54 ₹238.54
₹177.97 ₹1,779.70
₹162.13 ₹4,053.25
₹142.57 ₹14,257.00
Full Reel (Order in multiples of 190)
₹142.57 ₹27,088.30
₹124.86 ₹6,16,808.40

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
38.1 mm
50.8 mm
5.08 mm
BMI-S
Reel
Cut Tape
Brand: Laird Technologies
Factory Pack Quantity: 190
Subcategory: EMI/RFI
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For this BMIS series:

The cover and frame may be purchased separately if you need
just a cover or frame. If you need a complete part you must
order both part numbers (cover and frame).

Frame part numbers end in F.
Cover part numbers end in C.

Please contact a Mouser Technical Sales Representative for
further information.

5-1115-02

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.