78820249

Laird
739-78820249
78820249

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding HR-25-SS3 1.0x24x24in ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive
24 in
24 in
0.984 in
HR
Bulk
Brand: Laird
Factory Pack Quantity: 5
Subcategory: EMI/RFI
Tradename: ECCOSORB
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® HR Broadband Microwave Absorbers

Laird Eccosorb® HR Broadband Microwave Absorbers are lightweight, flexible, flat-sheet, and broadband absorbers based on reticulated polyurethane foam material. These absorbers feature a 5GHz to 90GHz frequency range, open-cell, high free space reflectivity performance, and operate at a +90°C temperature range. Laird Eccosorb HR absorbers are used in security and defense, commercial telecom, parabolic antennas, and test and measurement applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,218.52 ₹18,218.52
₹15,447.86 ₹1,54,478.60
₹14,797.24 ₹3,69,931.00