ACC-520-160-R

Lantronix
515-ACC-520-160-R
ACC-520-160-R

Mfr.:

Description:
Desktop AC Adapters ACCESSORY, POWER SUPPLY,DESKTOP, MEDICAL GRADE, 60601-1, 100-240VAC, 12VDC 1A, EFF LEVEL 6, 5.5*2.1MM BARREL, 150CM CORD, C14 AC INPUT, 0-40C, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,952.91 ₹7,952.91

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 VAC to 240 VAC
1 Output
12 VDC
1 A
Medical
150 cm
Brand: Lantronix
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LANTRONIX