ACC-930-033-R

Lantronix
515-930-033-R
ACC-930-033-R

Mfr.:

Description:
Antennas 802.11b/g Antenna 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹635.49 ₹635.49

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.5 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
Chip
2.2 dBi
2 Band
PCB Mount
DIP
WIPORT
Bulk
Brand: Lantronix
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 16.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MatchPort® b/g & b/g Pro Embedded Device Servers

Lantronix MatchPort® b/g Embedded Device Servers enable wireless networking into any electronic device with a serial interface. These full-featured turnkey-embedded device server modules allow products to be wirelessly accessed and controlled over the internet. The device servers feature a built-in web server for device communication and configuration with a standard browser. The powerful MatchPort b/g Pro version offers enterprise-level security and Lantronix innovative SmartRoam® technology to ensure smooth transitions between access points.

FEATURED PRODUCTS
LANTRONIX