LOQ-8550-EVK

Lantronix
515-LOQ-8550-EVK
LOQ-8550-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors Open-Q 8550 SIP Android Dev Kit, HDMI & Camera Adapter Board, WiFi & BT Antennas

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 16-02-2026
11
4
Expected 25-02-2026
7
Expected 23-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,37,455.20 ₹1,37,455.20

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
QCS8550
Bulk
Brand: Lantronix
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Open-Q™ 8550CS SOM Development Kit

Lantronix Open-Q™ 8550CS SOM Development Kit is designed to facilitate easy evaluation of the key features of the Qualcomm® Dragonwing™ QCS8550 System-on-Module (SoM). This kit supports the evaluation of C-PHY and D-PHY MIPI CSI and GMSL cameras, dual MIPI DSI, DisplayPort, audio, sensors, GNSS, and Gigabit Ethernet. The 8550CS development kit consists of Open-Q™ 8550CS SoM, an open-frame carrier board exposing all the available I/O, power supply, camera adapter board, and HDMI adapter board. This kit is used in applications such as Machine Learning (ML), voice control, camera development, and power optimization.