M113F002S

Lantronix
515-M113F002S
M113F002S

Mfr.:

Description:
Modems M113M1/NB1 2GFB Worldwide - LTE-M1 / NB-IoT band 12, 28, 13, 20, 26, 8, 3, 4, 25, 1 - 2G FB, RS-232 & USB ports - 2 I/Os - Mpack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,646.12 ₹9,646.12

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Modems
RoHS:  
Cellular Modems
Flash, RAM
8 V
32 V
- 30 C
+ 70 C
Bulk
Brand: Lantronix
Product Type: Modems
Series: M110
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: M113
Unit Weight: 98.096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C