SLSLP400PS2-02

Lantronix
515-SLSLP400PS2-02
SLSLP400PS2-02

Mfr.:

Description:
Interface Modules Spider Duo 1 Port Local plus Remote KVM-over-IP PS/2 Connectors; 21.6 VGA cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,139.30 ₹55,139.30

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Interface Modules
RoHS:  
REACH - SVHC:
Interface Modules
Remote KVM
RS-232, USB
0 C
+ 45 C
Spider
Bulk
Brand: Lantronix
Dimensions: 13.2 cm x 5.8 cm x 3.6 cm
Operating Supply Current: 2 A
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
ECCN:
5A992

Spider 2 KVM Solutions

Lantronix Spider 2 Keyboard, Video, and Mouse (KVM) Solutions are integrated KVM over IP solutions for remote equipment. These modules offer non-blocked BIOS-level control of servers. The Spider 2 KVM solutions include a CAT5-based remote access KVM solution with virtually no cable length restrictions in a compact zero-footprint package. These KVM solutions offer a low-cost-per-remote-user server management solution without client software or external power supply requirements. The Spider 2 KVM solutions feature a hardware-based compression algorithm that ensures exceptional video performance and low bandwidth consumption. These solutions also feature a powerful Arm® based processor, onboard memory (flash, video, and CPU SDRAM), secure operating system, web server, and intelligent power management.

SpiderDuo KVM Solutions

Lantronix SpiderDuo Keyboard, Video, and Mouse (KVM) Solutions provide integrated KVM-over-IP solutions for remote and local access to IT equipment. These KVM solutions come in a palm-sized, “zero-U” design ideal for space-constrained applications. The SpiderDuo solutions remotely manage PCs and servers to the BIOS-level while allowing transparent local access. These SpiderDuo solutions transfer files, install patches, and perform upgrades remotely with virtual media. The SpiderDuo KVM solutions operate in a 0°C to +45°C temperature range and feature a 4W to 8W heat dissipation range. These SpiderDuo solutions are easy to configure and install with color-coded connectors and remotely manage power with the optional power control unit. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), and data centers and development labs.