SM24TBT2DPB-920-NA

Lantronix
515-SM24TBT2DPB920NA
SM24TBT2DPB-920-NA

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Managed PoE++ Switch, 24-port 10/100/1000Base-T PoE++ and 2 100/1000 SFP/RJ-45 Combo port, single 920 Watt power supply.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,32,577.28 ₹2,32,577.28

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
PoE Switches
26 Port
90 W
Rack Mount
53 Gb/s
Included
FCC Class A; CE; UL62368-1
Brand: Lantronix
DC Output Connector: RJ45 Connector
Features: Hot-swappable dual power supply modules
Height: 44 mm
Length: 300 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Managed Gigabit Ethernet PoE++ Switch
Width: 442 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM24TBT2DPB Managed Gigabit PoE++ Switches

Lantronix SM24TBT2DPB Managed Gigabit PoE++ Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These PoE ++ switches feature (24) 10/100/1000Mbps copper ports and (2) additional 100/1000Mbps dual-speed SFP/RJ-45 combo ports. The SM24TBT2DPB PoE++ switches comply with the IEEE 802.3bt PoE++ standard and supply up to 90W per port. These switches provide full PoE++ output on all 24 ports when equipped with dual hot-swappable PS-ACDC-1200 power supplies. Typical applications include LED lighting, smart building IoT devices, IP surveillance, POS systems, and digital signage.