XPC100200B-01

Lantronix
515-XPC100200B-01
XPC100200B-01

Mfr.:

Description:
Servers XPICO 110 Wired DSM Ind. Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,076.12 ₹3,076.12
Full Reel (Order in multiples of 200)
₹3,076.12 ₹6,15,224.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Serial Device Servers
DSTni-EX
120 MHz
921 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Lantronix
Dimensions: 18.3 mm x 31.1 mm x 3 mm
Moisture Sensitive: Yes
Product Type: Servers
Series: xPico 110
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C