LCMXO2-2000HC-4MG132I

Lattice
842-XO22000HC4MG132I
LCMXO2-2000HC-4MG132I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 4 Spd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,683.76 ₹1,683.76
₹1,469.45 ₹36,736.25
₹1,345.52 ₹1,34,552.00
1,080 Quote

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
2112 LE
1056 ALM
74 kbit
104 I/O
2.375 V
3.6 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-132
Tray
Brand: Lattice
Distributed RAM: 16 kbit
Embedded Block RAM - EBR: 74 kbit
Maximum Operating Frequency: 269 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 264 LAB
Operating Supply Current: 82 uA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Total Memory: 170 kbit
Tradename: MachXO2
Unit Weight: 124 mg
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
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE