LCMXO2-256ZE-3SG32CES

Lattice
842-XO2256ZE3SG32CES
LCMXO2-256ZE-3SG32CES

Mfr.:

Description:
FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V engineering sample

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO2-256ZE-3SG32C
Lattice
FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -3 Speed

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCMXO2
256 LE
128 ALM
0 bit
21 I/O
1.14 V
1.26 V
0 C
+ 70 C
SMD/SMT
QFN-32
Tray
Brand: Lattice
Distributed RAM: 2 kbit
Maximum Operating Frequency: 150 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 32 LAB
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 2 kbit
Tradename: MachXO2
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310060
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE