9100-0001-94

LeaderTech
861-9100-0001-94
9100-0001-94

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI Vent Panel 3 X 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,10,858.11 ₹1,10,858.11
₹1,04,042.92 ₹10,40,429.20

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
76.2 mm
76.2 mm
1.57 mm
9100
Bulk
Brand: LeaderTech
Material: Aluminum
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
7616995190
ECCN:
EAR99