CS20B1500

LeaderTech
861-CS20B1500
CS20B1500

Mfr.:

Description:
Ferrite Clamp On Cores Round Cable Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,935.07 ₹2,935.07
₹1,737.51 ₹17,375.10
₹1,736.61 ₹34,732.20

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ferrite Clamp On Cores
Round
24.4 mm
43.8 mm
43.7 mm
31.3 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Strap
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Bundle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH