CS28B1805

LeaderTech
861-CS28B1805
CS28B1805

Mfr.:

Description:
Ferrite Clamp On Cores Round Cable Snap 0.340" I.D. 73@100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,568.97 ₹2,568.97
₹1,756.44 ₹17,564.40
₹1,702.40 ₹34,048.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
8.6 mm
26 mm
26.4 mm
26.4 mm
16.9 mm
Bulk
Brand: LeaderTech
Mounting Type: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 22.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH