CS28B1937

LeaderTech
861-CS28B1937
CS28B1937

Mfr.:

Description:
Ferrite Clamp On Cores Round Cable Snap 0.425" I.D. 117@100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,362.69 ₹4,362.69
₹3,145.76 ₹31,457.60
₹2,620.22 ₹52,404.40

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
10.8 mm
30.2 mm
30 mm
30.2 mm
19.8 mm
Bulk
Brand: LeaderTech
Mounting Type: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH