FX28R0984-2

LeaderTech
861-FX28R0984-2
FX28R0984-2

Mfr.:

Description:
Ferrite Cable Cores 170 ohms @ 100MHz Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,116.69 ₹4,116.69
₹3,350.75 ₹33,507.50
₹3,010.65 ₹60,213.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Cable Cores
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flat Ribbon Cable Cores Solid
170 Ohms
18 mm
25 mm
16 mm
0.9 mm
7.7 mm
Bulk
28
Brand: LeaderTech
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH