SMS-206F

LeaderTech
861-SMS-206F
SMS-206F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS206C
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
₹203.13 ₹203.13
₹150.02 ₹1,500.20
₹136.97 ₹3,424.25
Full Reel (Order in multiples of 300)
₹136.04 ₹40,812.00
₹135.11 ₹81,066.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
1.45 in
1.326 in
0.2 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 300
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.