SMS-255F

LeaderTech
861-SMS-255F
SMS-255F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding .75 x .75 x .2 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 28-05-2026
42,421
17,221
Expected 04-06-2026
25,200
Expected 09-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹73.43 ₹734.30
₹66.34 ₹1,658.50
₹58.52 ₹5,852.00
Full Reel (Order in multiples of 300)
₹54.14 ₹16,242.00
₹50.88 ₹30,528.00
₹42.68 ₹38,412.00
₹41.28 ₹99,072.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
19.05 mm
19.05 mm
5.08 mm
SMS
Reel
Cut Tape
MouseReel
Brand: LeaderTech
Factory Pack Quantity: 300
Subcategory: EMI/RFI
Unit Weight: 3.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.