SMS-402F

LeaderTech
861-SMS-402F
SMS-402F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.65X0.65X0.142 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,992

Stock:
1,992 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹68.67 ₹686.70
₹65.32 ₹1,633.00
₹63.83 ₹6,383.00
Full Reel (Order in multiples of 700)
₹63.83 ₹44,681.00
₹62.52 ₹3,06,348.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
16.51 mm
16.51 mm
3.6068 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 700
Subcategory: EMI/RFI
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.