SMS-405F

LeaderTech
861-SMS-405F
SMS-405F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.0X1.5X0.236 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹211.52 ₹211.52
₹156.54 ₹1,565.40
₹143.50 ₹3,587.50
₹127.66 ₹12,766.00
Full Reel (Order in multiples of 250)
₹120.20 ₹30,050.00
₹109.95 ₹1,09,950.00
₹108.09 ₹2,70,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
38.1 mm
25.4 mm
5.9944 mm
SMS
Reel
Cut Tape
MouseReel
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 250
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.