SMS-410F

LeaderTech
861-SMS410F
SMS-410F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.201X1.732X0.118--TWO PC SURFACE MOUNT SHIELD FRAME--SMS-410F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹354.08 ₹354.08
₹242.27 ₹2,422.70
₹217.11 ₹5,427.75
₹198.47 ₹19,847.00
Full Reel (Order in multiples of 370)
₹152.82 ₹56,543.40
₹150.02 ₹1,11,014.80
₹147.22 ₹1,63,414.20
₹145.36 ₹3,22,699.20

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
1.732 in
1.201 in
0.118 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 370
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.