TC-01

LeaderTech
861-TC-01
TC-01

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Board Level Shield Mounting Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,490

Stock:
15,490
Can Dispatch Immediately
On Order:
13,200
Expected 02-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.14 ₹39.14
₹27.39 ₹273.90
₹24.41 ₹610.25
₹21.15 ₹2,115.00
₹19.57 ₹4,892.50
₹18.64 ₹9,320.00
₹17.15 ₹17,150.00
Full Reel (Order in multiples of 2200)
₹17.05 ₹37,510.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
SMD/SMT
7.87 mm
2.28 mm
3.48 mm
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 2200
Subcategory: EMI/RFI
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
CAHTS:
8538903900
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC-01 & TC-01-Mini Tech Clip

LeaderTech TC-01 and TC-01-Mini Tech Clips are EMI board shield clips that provide a cost-effective alternative to 2-piece shielding solutions and allow EMI shield placement on a PCB without post-soldering. These Tech Clips eliminate the need for hand soldering, as the parts are delivered in tape and reel packaging and are compatible with high-speed automated placement equipment. LeaderTech Tech Clips allow for easy shield removal and replacement for PCB rework or maintenance and save money on PCB costs by eliminating the need for through holes.