TC28B0550

LeaderTech
861-TC28B0550
TC28B0550

Mfr.:

Description:
Ferrite Clamp On Cores Split Cable Clamp Nylon Strap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,568.97 ₹2,568.97
₹1,756.44 ₹17,564.40
₹1,702.40 ₹42,560.00
Full Reel (Order in multiples of 20)
₹1,756.44 ₹35,128.80

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
5.4 mm
17.4 mm
28 mm
28.1 mm
17.4 mm
Reel
Cut Tape
Brand: LeaderTech
Mounting Type: Screw
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH