LL01CR-BDF60L06

LedLink Optics
385-LL01CR-BDF60L06
LL01CR-BDF60L06

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 11.8 x 6mm 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹974.66 ₹974.66
₹527.40 ₹5,274.00
₹244.13 ₹21,971.70
₹225.50 ₹1,21,770.00
₹176.11 ₹1,90,198.80
₹172.38 ₹4,34,397.60
₹150.02 ₹7,56,100.80
10,080 Quote

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Seoul LEDs
11.8 mm
25 deg to 33 deg
Bulk
Brand: LedLink Optics
Color: Clear
Height: 6 mm
Shape: Round
Factory Pack Quantity: 90
Subcategory: LED Lighting
Termination Style: PCB
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.