2536-F-34

Ledex
906-2536-F-34
2536-F-34

Mfr.:

Description:
Solenoids & Actuators Laminate Size 2000 x 1" Stack - 2536-F-34 ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,034.69 ₹4,034.69
₹3,928.47 ₹39,284.70
₹3,927.54 ₹98,188.50
₹3,926.61 ₹1,96,330.50

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
AC Laminated Pull Solenoid
120 VAC
19 W
14.8 Ohms
+ 155 C
Bulk
Brand: Ledex
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 623.689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8505900000
USHTS:
8505907501
TARIC:
8505902999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.