C14501_STRADELLA-T3

Ledil
928-14501STRADELLAT3
C14501_STRADELLA-T3

Mfr.:

Description:
LED Lenses & Assemblies Lens square 13.9x13.9mm(D)mm(H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,298
Expected 16-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹70.54 ₹705.40
₹52.27 ₹5,227.00
₹44.17 ₹22,085.00
₹41.37 ₹41,370.00
₹39.04 ₹78,080.00
₹36.62 ₹1,83,100.00
₹33.82 ₹3,38,200.00
₹33.08 ₹8,27,000.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Clear
Bulk
Brand: Ledil
For Use With: Cree, Nichia, Osram, Samsung, Seoul
Height: 6.36 mm
Length: 13.9 mm
Product Type: LED Lenses
Shape: Square
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Type: Lens
Width: 13.9 mm
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.