C15437_STRADELLA-CY

Ledil
928-STRADELLA15437
C15437_STRADELLA-CY

Mfr.:

Description:
LED Lenses & Assemblies Rectangle Lens Array 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.38 ₹75,380.00
₹70.91 ₹1,41,820.00
₹65.41 ₹3,27,050.00
₹62.90 ₹6,29,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, Lumileds
115 deg to 133 deg
Bulk
Brand: Ledil
Color: Clear
Height: 4.73 mm
Length: 13.9 mm
Shape: Square
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Width: 13.9 mm
Unit Weight: 413 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.