C17797_AMY-35-WW

Ledil
928-C17797AMY35WW
C17797_AMY-35-WW

Mfr.:

Description:
LED Lenses & Assemblies 60 DEGREE WIDE BEAM SINGLE LENS CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹215.25 ₹215.25
₹127.66 ₹1,276.60
₹93.18 ₹9,318.00
₹88.52 ₹46,738.56
₹82.09 ₹86,687.04
₹81.07 ₹2,03,323.56
₹79.58 ₹3,99,173.28
₹75.94 ₹7,61,830.08
25,014 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
6 mm LES Size COBs, 35 mm BJB Slim Connector, LEDiL HEKLA
34.9 mm
60 deg
AMY-35
Tray
Brand: Ledil
Color: Clear
Height: 8.5 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 4.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.