C19761_STRADA-2X2-5050-T2-R

Ledil
928-C197612X25050T2R
C19761_STRADA-2X2-5050-T2-R

Mfr.:

Description:
LED Lenses & Assemblies IESNA TYPE II Low Glare Reflector Based Optic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹403.47 ₹403.47
₹295.38 ₹2,953.80
₹259.04 ₹29,012.48
₹226.43 ₹1,14,120.72
₹224.56 ₹2,26,356.48
₹218.04 ₹5,49,460.80
₹181.70 ₹9,10,680.40
10,024 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Road Lighting
STRADA-2X2
Tray
Brand: Ledil
Height: 11.4 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 28
Subcategory: LED Lighting
Width: 50 mm
Part # Aliases: C19761_STRADA-2X2R-T2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STRADA-2X2-5050 LED Lighting Lenses

Ledil STRADA-2X2-5050 LED Lighting Lenses are reflector-based optical designs that offer 90% efficiency with protective glass. These lenses can achieve a Threshold Increment (TI) as low as 1%, which results in extremely low glare for a comfortable outdoor environment. The STRADA-2X2-5050 lenses offer uniform illuminance and feature reduced energy consumption. These lenses are ideal for outdoor lighting, street lighting, and pedestrian lighting.