C19950_HEKLA-SOCKET-RZ

Ledil
928-C19950SOCKETRZ
C19950_HEKLA-SOCKET-RZ

Mfr.:

Description:
LED Lighting Accessories & Hardware Version with integrated RZ mixing dome for RGBW LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
119
Expected 20-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹66.06 ₹660.60
₹57.21 ₹6,007.05
₹55.26 ₹28,182.60
₹48.17 ₹48,410.85
₹48.08 ₹1,20,440.40
₹47.89 ₹2,39,928.90
₹46.96 ₹4,69,834.80
25,005 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Ledil
Color: Clear
Diameter: 50 mm
Height: 6 mm
Packaging: Bag
Product Type: LED Lighting Mounting Accessories
Series: HEKLA
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.