CA18992_LEILA-Y-WW-HLD2-WHT

Ledil
928-CA18992YWWHLD2WT
CA18992_LEILA-Y-WW-HLD2-WHT

Mfr.:

Description:
LED Lenses & Assemblies -55 wide beam. 14.8 mm high assembly with star-pcb holder, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹269.52 ₹269.52
₹187.77 ₹1,877.70
₹145.54 ₹14,554.00
₹125.78 ₹67,921.20
₹119.49 ₹1,29,049.20
₹115.00 ₹2,89,800.00
₹108.71 ₹5,47,898.40

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
21.6 mm
55 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.