CP12416_LOS-W

Ledil
928-CP12416LOSW
CP12416_LOS-W

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 46 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹180.77 ₹1,807.70
₹134.18 ₹15,028.16
₹133.25 ₹74,620.00
₹127.66 ₹1,28,681.28
10,080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Osram
21.6 mm
46 deg
Tray
Brand: Ledil
Color: White
Height: 14.3 mm
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.