CS16104_STRADELLA-IP-28-T3-PC

Ledil
928-16104STRADELLA28
CS16104_STRADELLA-IP-28-T3-PC

Mfr.:

Description:
LED Lenses & Assemblies SQUARE LENS 28P 100mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,031.50 ₹1,031.50
₹970.94 ₹9,709.40
₹574.92 ₹44,843.76
₹557.22 ₹3,04,242.12
₹548.83 ₹5,56,513.62
2,574 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram
Tray
Brand: Ledil
Height: 9.2 mm
Length: 100 mm
Factory Pack Quantity: 78
Style: Square
Subcategory: LED Lighting
Width: 100 mm
Unit Weight: 36.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.