CS16328_STRADELLA-IP-28-HB-S-PC

Ledil
928-16328STRADELLA28
CS16328_STRADELLA-IP-28-HB-S-PC

Mfr.:

Description:
LED Lenses & Assemblies SQUARE 28P ASSEMBLY 100mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,072.50 ₹1,072.50
₹649.46 ₹6,494.60
₹588.90 ₹45,934.20
₹585.17 ₹3,19,502.82
₹580.51 ₹5,88,637.14
2,574 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Seoul
29 deg
Tray
Brand: Ledil
Height: 9.5 mm
Length: 100 mm
Factory Pack Quantity: 78
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 100 mm
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.