CS19157_STRADA-IP-2X6-T4-B-90-PC

Ledil
928-CS19157STRADAIP2
CS19157_STRADA-IP-2X6-T4-B-90-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly rectang 12 Pos 71.4 x 173.0mm (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹979.32 ₹979.32
₹628.03 ₹6,280.30
₹619.65 ₹74,358.00
₹606.60 ₹3,15,432.00
₹590.76 ₹5,90,760.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Lenses
Lens Assembly
MST, Osram LEDs
90 deg
Tray
Brand: Ledil
Height: 10.57 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 60.393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.