FA10301_OSS-M

Ledil
928-FA10301OM
FA10301_OSS-M

Mfr.:

Description:
LED Lenses & Assemblies OSRAM DRAGON SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.38 ₹350.38
₹257.84 ₹2,578.40
₹196.75 ₹19,675.00
₹157.22 ₹45,279.36
₹146.44 ₹84,349.44
₹130.27 ₹1,31,312.16
₹120.39 ₹6,06,765.60

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
OSRAM Golden Dragon+
30 deg
Reel
Brand: Ledil
Color: Clear
Height: 14 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99