FP16609_LISA3CSP-W-PIN

Ledil
928-FP16609LISA3CSPW
FP16609_LISA3CSP-W-PIN

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
278
Expected 02-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹218.04 ₹2,180.40
₹168.66 ₹16,866.00
₹140.70 ₹70,350.00
₹120.20 ₹1,20,200.00
₹112.75 ₹2,81,875.00
₹109.02 ₹5,45,100.00
₹105.29 ₹10,52,900.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
Nichia, Samsung, Seoul
10 mm
35 deg to 42 deg
LISA3CSP
Bulk
Brand: Ledil
Height: 6.05 mm
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Pin
Unit Weight: 448 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.