LP20035_LEILA-SC2-D

Ledil
928-LP20035SC2D
LP20035_LEILA-SC2-D

Mfr.:

Description:
LED Lenses & Assemblies 14 Deg Diffused Spot Beam Blk SC2 Ho;der

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹252.45 ₹252.45
₹176.09 ₹1,760.90
₹135.66 ₹13,566.00
₹118.59 ₹48,384.72
₹113.20 ₹1,15,464.00
₹107.81 ₹2,85,912.12
₹102.42 ₹5,22,342.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
23.86 mm
LEILA-SC2
Tray
Brand: Ledil
Color: Clear
Height: 14.94 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 204
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.